
This 4.7uF tantalum capacitor has a 20V voltage rating and 10% tolerance. It is constructed with a molded package and has an axial termination. The capacitor operates within a temperature range of -55°C to 125°C. It is available in a package quantity of 1000 units, packaged in cut tape.
Sign in to ask questions about the Vishay 173D475X9020V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 173D475X9020V technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Leakage Current | 800nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 173D475X9020V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.