The Vishay 173D475X9050XE3 is a solid tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a voltage rating of 50V and is RoHS compliant. This capacitor is available in a package quantity of 500 and is packaged in tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 173D475X9050XE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 0.18inch |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D475X9050XE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.