
The 173D476X0025YE3 is a 47uF tantalum capacitor with a 25V voltage rating and 20% tolerance. It has an axial package and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in an ammo pack with 500 units per package.
Vishay 173D476X0025YE3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Features | General Purpose |
| Length | 0.55inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D476X0025YE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.