The Vishay TANTALEX 173D476X0035YE3 is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 35V. It features a general-purpose design and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a through-hole package and is RoHS compliant.
Vishay 173D476X0035YE3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 0.55inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D476X0035YE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.