
Cap Tant Solid 47uF 35V 20% (7.11 X 13.97mm) Axial 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Axial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |