The TANTALEX 47uF capacitor features a 35V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a through-hole package with a diameter of 0.28inch and a length of 0.55inch. It has a leakage current of 10uA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 0.28inch |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 0.55inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |