Cap Tant Solid 0.68uF 25V 20% (2.41 X 6.6mm) Axial 125°C Automotive T/R
Vishay 173D684X0025UWE3 technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Diameter | 0.095inch |
| Features | General Purpose |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D684X0025UWE3 to view detailed technical specifications.
No datasheet is available for this part.