Cap Tant Solid 0.68uF 25V 5% (2.41 X 6.6mm) Axial 125°C Automotive T/R
Vishay 173D684X5025UWE3 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 173D684X5025UWE3 to view detailed technical specifications.
No datasheet is available for this part.