The TANTALEX 173D series tantalum capacitor has a capacitance of 680nF and a voltage rating of 25V with a tolerance of 10%. It is designed for general-purpose applications and is available in a through-hole axial package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant.
Vishay 173D684X9025UE3 technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Contact Plating | Tin |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D684X9025UE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
