The TANTALEX 173D series solid tantalum capacitor is a general-purpose component with a capacitance of 680nF and a voltage rating of 25V. It features an axial package with a termination of axial and a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is available in a package quantity of 4500. It is RoHS compliant and packaged in tape and reel.
Vishay 173D684X9025UWE3 technical specifications.
| Capacitance | 680nF |
| Package/Case | Axial |
| Features | General Purpose |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTALEX® 173D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 173D684X9025UWE3 to view detailed technical specifications.
No datasheet is available for this part.