The Vishay 173D824X9025U is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.82 microfarads and a DC rated voltage of 25 volts. The capacitor is designed for through hole mounting and has a length of 6.6 millimeters.
Vishay 173D824X9025U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Manufacturer Series | 173D |
| Capacitance | 0.82 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 173D |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 173D824X9025U to view detailed technical specifications.
No datasheet is available for this part.