The Vishay film capacitor features a capacitance of 0.01uF with a tolerance of 5% and a dielectric material of PP. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is designed for suppression applications and has an AC rated voltage of 305VAC. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 305VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 305VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.8 X 3.8 X 8.8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |