Cap Film Suppression X2 0.01uF 305VAC PP 5% (12.8 X 3.8 X 8.8mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 305VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 305VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.8 X 3.8 X 8.8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |