This Vishay film capacitor features a capacitance of 0.01uF and can withstand an AC rated voltage of 305VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5. The capacitor is suitable for suppression applications and has a construction of plastic rectangular can. It is rated for operation between -40°C and 100°C and is available in a through hole radial package with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 305VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 305VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.8 X 3.8 X 8.8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |