The Vishay 1778310K2DEB0 is a film capacitor with a capacitance of 0.01uF and a voltage rating of 275VAC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor is designed for suppression applications and has a suppression class of X2. It is constructed in a plastic rectangular can with a radial termination style and a terminal pitch of 10. The capacitor is mounted through a hole and has a size of 12.8 X 3.8 X 8.8. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.8 X 3.8 X 8.8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |