This Vishay film capacitor features a capacitance of 0.01uF and a working voltage of 275VAC with a tolerance of 20%. It has a dielectric material of polypropylene and a negative capacitance tolerance of -20. The capacitor is designed for suppression applications and has a mounting style of through hole with a radial termination style. It is constructed in a plastic rectangular can with dimensions of 12.8 X 3.8 X 8.8 and a terminal pitch of 10. The capacitor operates within a temperature range of -40 to 100 degrees Celsius and meets the X2 suppression class.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.8 X 3.8 X 8.8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |