This Vishay film capacitor has a capacitance of 0.033uF and can withstand a maximum voltage of 305VAC with a tolerance of 10%. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for through-hole mounting and has a size of 17.8 X 5.3 X 10.3mm. It operates within a temperature range of -40 to 100 degrees Celsius and is classified as X2 suppression class.
Vishay 1778333K3FLB0 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.8 X 5.3 X 10.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.