The Vishay 1778333M2FEB0 is a film capacitor with a capacitance of 0.033uF and a voltage rating of 275VAC. It has a tolerance of 20% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -40 to 100 degrees Celsius and is classified as a suppression capacitor of class X2.
Checking distributor stock and pricing after the page loads.
Vishay 1778333M2FEB0 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.8 X 5.3 X 10.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.