This Vishay film capacitor has a capacitance of 0.039uF and operates at a maximum voltage of 305VAC with a tolerance of 10%. It is constructed with a plastic rectangular can and has a radial termination style. The capacitor is designed for through hole mounting and has a size of 12.8 X 5.3 X 10.3mm. It is rated for operation between -40°C and 100°C and is classified as a suppression capacitor of type X2.
Vishay 1778339K3DCB0 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.8 X 5.3 X 10.3mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.