This Vishay film capacitor features a capacitance of 0.082uF and a working voltage of 305VAC with a tolerance of 10%. It has a dielectric material of polypropylene and is designed for suppression applications. The capacitor is constructed in a plastic rectangular can and is mounted through a hole with a radial termination style. It operates over a temperature range of -40 to 100 degrees Celsius and is classified as X2.
Vishay 1778382K3FBB0 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.8 X 5.3 X 10.3mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.