This 0.01uF PP film capacitor has a maximum working voltage of 275VAC and a tolerance of 10%. It is designed for through-hole mounting with a radial termination style. The capacitor measures 3.8 X 8.8 X 12.8mm in size with a terminal pitch of 10mm. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.8 X 8.8 X 12.8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |