The 0.01uF PP film capacitor is rated for 275VAC with a 10% tolerance. It features a through hole radial termination style and measures 3.8 X 8.8 X 12.8 in size. The capacitor has a terminal pitch of 10 and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.8 X 8.8 X 12.8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |