Cap 0.01uF 275VAC PLYP 20% 3.8 X 8.8 X 12.8mm RDL 10mm
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.8 X 8.8 X 12.8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |