This 0.01uF film capacitor is rated for 275VAC and has a tolerance of 20%. It features a polypropylene dielectric and is designed for through-hole mounting with a radial termination style. The capacitor measures 3.8 X 8.8 X 12.8mm and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 3.8 X 8.8 X 12.8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |