Vishay 180NQ045 technical specifications.
| Average Rectified Current | 180A |
| Package/Case | Module |
| Current Rating | 180A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 180NQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.