Sign in to ask questions about the Vishay 181NQ045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 181NQ045 technical specifications.
| Average Rectified Current | 180A |
| Package/Case | Module |
| Current Rating | 180A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 181NQ045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.