Cap Film 0.047uF 80V PET 10% (5.817 X 17.45mm) Axial 85°C T/R
Checking distributor stock and pricing after the page loads.
Vishay 192P473X9080T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.