
The 194D104X0035A2B is a 100nF solid tantalum capacitor with a 35V voltage rating and 20% tolerance. It is available in a 1005 case and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a leakage current of 500nA. The capacitor's dissipation factor is 4% and its height, length, and width are 1.27mm each.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2513 |
| Package/Case | 1005 |
| Dissipation Factor | 4% |
| Height | 1.27mm |
| Leakage Current | 500nA |
| Length | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.27mm |
| RoHS | Compliant |