Cap Tant Solid 6.8uF 20V F CASE 10% (5.59 X 3.43 X 1.78mm) Pad SMD 125°C Bulk
Vishay 194D685X9020F2B technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal |
| Dissipation Factor | 6% |
| Height | 1.78mm |
| Leakage Current | 1.4uA |
| Length | 5.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.43mm |
| RoHS | Compliant |
No datasheet is available for this part.