The 194D685X9020F2T is a 6.8uF solid tantalum capacitor with a 20V voltage rating and 10% tolerance. It is designed for surface mount applications and has a conformal package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 500 per reel. The capacitor measures 5.59mm in length and 3.43mm in width.
Vishay 194D685X9020F2T technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal |
| Dissipation Factor | 6% |
| Leakage Current | 1.4uA |
| Length | 5.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.43mm |
| RoHS | Compliant |
No datasheet is available for this part.