
The 194D685X9020F7T is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 20V. It has a tolerance of 10% and a dissipation factor of 6%. The capacitor is packaged in a conformal package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Vishay 194D685X9020F7T technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal |
| Dissipation Factor | 6% |
| Leakage Current | 1.4uA |
| Length | 5.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 3.43mm |
| RoHS | Not Compliant |
No datasheet is available for this part.