
Solid tantalum capacitor, 1µF capacitance, 35V DC rated voltage, 20% tolerance. Features a flat construction with a 1.83mm depth, 1.22mm height, and 3.63mm length. Surface mountable with SMD/SMT termination, operating from -55°C to 125°C. Includes 500nA leakage current and 4% dissipation factor, packaged in tape and reel.
Vishay 195D105X0035S2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.83mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Height | 1.22mm |
| Height - Seated (Max) | 0.056inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D105X0035S2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
