The Vishay 195D105X0035S4T is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 35V. It has a tolerance of 20% and is available in a 1507 package type. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Vishay 195D105X0035S4T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | 1507 |
| Features | General Purpose |
| Height - Seated (Max) | 0.056inch |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D105X0035S4T to view detailed technical specifications.
No datasheet is available for this part.