Solid Tantalum Capacitor, 1µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 125°C maximum operating temperature, 4% dissipation factor, and 500nA leakage current. Surface mountable with SMD/SMT termination in a 7.24mm x 2.65mm x 1.3mm case size. Packaged on tape and reel for automated assembly.
Vishay 195D105X0050X2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D105X0050X2T to view detailed technical specifications.
No datasheet is available for this part.