
Solid tantalum capacitor, 1uF capacitance, 25V DC rated voltage, 10% tolerance. Features a 125°C maximum operating temperature and a 4% dissipation factor. Surface mountable with SMD/SMT termination, housed in a conformal coated, flat construction with dimensions of 3.63mm length, 1.83mm depth, and 1.22mm height. Includes 500nA leakage current and is RoHS compliant.
Vishay 195D105X9025S2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.83mm |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Height | 1.22mm |
| Height - Seated (Max) | 0.056inch |
| Leakage Current | 500nA |
| Length | 3.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D105X9025S2T to view detailed technical specifications.
No datasheet is available for this part.
