
The Vishay TANTAMOUNT 195D 10uF tantalum capacitor is a general-purpose component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a seated height of 0.061inch and measures 0.285inch in length and 0.104inch in width. The capacitor is available in a 2910 package and is suitable for surface-mount applications.
Vishay 195D106X0015X2W technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Features | General Purpose |
| Height - Seated (Max) | 0.061inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D106X0015X2W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
