Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 7.2mm x 6mm x 3.5mm R CASE (2824) surface mount package with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 10µA and a dissipation factor of 8%. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 195D107X0010R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 10uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D107X0010R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.