
The Vishay TANTAMOUNT 195D107X96R3Z2T is a solid tantalum capacitor with a capacitance of 100uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a leakage current of 6uA. It is available in a 2910 package and is suitable for surface mount applications.
Vishay 195D107X96R3Z2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Depth | 2.65mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Leakage Current | 6uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D107X96R3Z2T to view detailed technical specifications.
No datasheet is available for this part.