Solid tantalum capacitor, 120µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 2824/7260 case code with dimensions of 7.2mm x 6mm x 3.5mm. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 12µA and a dissipation factor of 8%. Surface mount termination, general purpose, RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Vishay 195D127X9010R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 195D127X9010R2T technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 12uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D127X9010R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.