Solid tantalum capacitor with 1.5µF capacitance and 25V DC rating. Features a 20% tolerance and a maximum operating temperature of 125°C. Surface mountable with a 3.63mm length, 1.83mm depth, and 1.22mm height. Dissipation factor is 6% with a leakage current of 500nA. Packaged on tape and reel for automated assembly.
Vishay 195D155X0025S2T technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.83mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.22mm |
| Height - Seated (Max) | 0.056inch |
| Leakage Current | 500nA |
| Length | 3.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D155X0025S2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
