Cap Tant Solid 1.5uF 25V S CASE 20% (3.63 X 1.83 X 1.22mm) Pad SMD 125°C T/R
Vishay 195D155X0025S8T technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.83mm |
| Features | General Purpose |
| Height | 1.22mm |
| Height - Seated (Max) | 0.056inch |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 195D |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.072inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.