Solid Tantalum Capacitor, 1.5µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 3.63mm length, 1.83mm depth, and 1.2mm height in an S CASE (3618 metric, 1407 imperial) with a conformal coating. Operates from -55°C to 125°C with a dissipation factor of 6% and leakage current of 500nA. Surface mount termination, general purpose, polar, RoHS compliant, supplied on tape and reel.
Vishay 195D155X9025S2T technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.83mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.056inch |
| Leakage Current | 500nA |
| Length | 3.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D155X9025S2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.