Solid Tantalum Capacitor, 15µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 7226 metric case code (2910 package) with dimensions of 7.24mm length, 2.65mm depth, and 1.3mm height. Surface mount termination with a maximum operating temperature of 125°C. General purpose, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay 195D156X0010X2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Construction | Flat |
| Depth | 2.65mm |
| Features | General Purpose |
| Height | 1.3mm |
| Height - Seated (Max) | 0.061inch |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X0010X2T to view detailed technical specifications.
No datasheet is available for this part.