
Cap Tant Solid 15uF 20V G CASE 20% (7 X 2.6 X 2.8mm) Pad SMD 125°C T/R
Vishay 195D156X0020G4T technical specifications.
| Capacitance | 15uF |
| Package/Case | 2810 |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X0020G4T to view detailed technical specifications.
No datasheet is available for this part.