Vishay 195D156X0020Z2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Features | General Purpose |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X0020Z2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.