The 195D156X9006X2T is a tantalum capacitor from Vishay with a capacitance of 15uF and a voltage rating of 6V. It has a tolerance of 10% and is available in a package quantity of 2000 pieces on tape and reel. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is manufactured with surface mount technology (SMD/SMT) and has a compact size with dimensions of 1.3mm in height, 2.65mm in width, and 7.24mm in length.
Vishay 195D156X9006X2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2810 |
| Height | 1.3mm |
| Length | 7.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X9006X2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.