
Solid Tantalum Capacitor, 15µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 7.24mm x 2.65mm x 1.3mm X CASE (2810) package with surface mount termination. Operates from -55°C to 125°C, with a low leakage current of 1.5µA and a dissipation factor of 6%. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 195D156X9010X2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 195D156X9010X2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.3mm |
| Height - Seated (Max) | 0.061inch |
| Leakage Current | 1.5uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D156X9010X2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
