
Solid Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 7.2mm x 6mm x 3.5mm R CASE (2824) surface mount package with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with an 8% dissipation factor. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay 195D157X0010R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 195D157X0010R2T technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D157X0010R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
