The TANTAMOUNT 195D Series 2.2uF tantalum capacitor has a 4V DC rated voltage and 20% tolerance. It is available in a 1507 package with SMD/SMT termination. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 2500 units.
Vishay 195D225X0004S2T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | 1507 |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.056inch |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D225X0004S2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.