Cap Tant Solid 2.2uF 35V X CASE 5% (7.24 X 2.65 X 1.3mm) Pad SMD 125°C T/R
Vishay 195D225X5035X2T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.3mm |
| Leakage Current | 800nA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D225X5035X2T to view detailed technical specifications.
No datasheet is available for this part.